2504660300 | Weidmüller
FO cable, SC, 30 m, OM2, multimode 50 µm
Order No.: 53P2511
EAN: 4050118518948
MPN:
2504660300
IE-FM5D2UE0030MSD1XXXX
Unit Price (€ / pc.)
305.9371 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Dragline cable, 2504660300, Weidmüller
Dragline cable, SC IP 67 bayonet V01 metal, open, 50 µm, PUR, 30 m.
Technical specifications
Connection (1) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 30 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |