2483960010 | Weidmüller
FO cable, SC to SC-RJ, 1 m, OM2, multimode 50 µm
Order No.: 53P2159
EAN: 4050118494150
MPN:
2483960010
IE-FM5D2UE0001MSDESJ0X
Unit Price (€ / pc.)
138.2304 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Dragline cable, 2483960010, Weidmüller
Dragline cable, SC IP 67 PushPull V14 metal, SCRJ IP 20, 50 µm, PUR, 1 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC-RJ | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 1 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |