2444930150 | Weidmüller
FO cable, LC to LC, 15 m, OM2, multimode 50 µm
Order No.: 53P1597
EAN: 4050118459425
MPN:
2444930150
IE-FM5Z2VO0015MLD0LD0X
Unit Price (€ / pc.)
112.3598 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pre-assembled patch cable, 2444930150, Weidmüller
Pre-assembled patch cable, crossover, LC-duplex IP 20, LC-duplex IP 20, 50 µm, PVC, 15 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 15 m | |
Category | OM2 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |