2059890050 | Weidmüller
FO cable, LC to LC, 5 m, OS2, singlemode 9 µm
Order No.: 53P0325
EAN: 4050118414028
MPN:
2059890050
IE-FSMD2UE0005MLD1LD1X
Unit Price (€ / pc.)
305.6039 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 2059890050, Weidmüller
Dragline cable, LC IP 67 bayonet V01 metal, LC IP 67 bayonet V01 metal, 9 µm, PUR, 5 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | black | |
Chamfer type | singlemode 9 µm | |
Cable length | 5 m | |
Category | OS2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |