2045670000 | Weidmüller
FO cable, ST to SC, 250 m, OM1, multimode 62.5 µm
Order No.: 53P0074
EAN: 4050118410402
MPN:
2045670000
IE-FM6Z2VO0250MST0SD0X
Unit Price (€ / pc.)
675.4440 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Patch cable, 2045670000, Weidmüller
Patch cable, ST IP 20, SC duplex IP 20, 62.5 µm, PVC, 250 m.
Technical specifications
Connection (1) | ST | |
Connection (2) | SC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 250 m | |
Category | OM1 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |