2025380000 | Weidmüller
FO cable, LC to LC, 140 m, OM2, multimode 50 µm
Order No.: 52P9992
EAN: 4050118405309
MPN:
2025380000
IE-FM5D2UE0140MLD0LD0X
Unit Price (€ / pc.)
970.0880 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pre-assembled patch cable, 2025380000, Weidmüller
Pre-assembled patch cable, crossover, LC-duplex IP 20, LC-duplex IP 20, 50 µm, PUR, 140 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 140 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |