1475830000 | Weidmüller
FO cable, LC to SC, 170 m, OM1, multimode 62.5 µm
Order No.: 51P4359
EAN: 4050118282412
MPN:
1475830000
IE-FM6D2UE0170MLD0LD0X
Unit Price (€ / pc.)
1,269.8728 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,269.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,269.8728 €
Dragline cable, 1475830000, Weidmüller
Dragline cable, LC-duplex IP 20, SC duplex IP 20, 62.5 µm, PUR, 170 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 62.5 µm | |
Cable length | 170 m | |
Category | OM1 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |