1446950000 | Weidmüller
FO cable, LC to LC, 5 m, OM1, multimode 62.5 µm
Order No.: 51P3515
EAN: 4050118251807
MPN:
1446950000
IE-FM6D2UE0005DLDSLDSX
Unit Price (€ / pc.)
183.0458 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 1446950000, Weidmüller
Dragline cable, LC IP 67 bayonet V01 plastic, LC IP 67 bayonet V01 plastic, 62.5 µm, PUR, 5 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 62.5 µm | |
Cable length | 5 m | |
Category | OM1 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |