1433940030 | Weidmüller
FO cable, LC to LC, 3 m, OM2, multimode 50 µm
Order No.: 51P3313
EAN: 4050118242638
MPN:
1433940030
IE-FM5Z2LO0003MLD0LD0-X
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: On Request **
Patch cable, 1433940030, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 50 µm, LSZH, 3 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)H | |
Cable length | 3 m | |
Category | OM2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |