1356770000 | Weidmüller
FO cable, LC to SC, 1 m, OM1, multimode 62.5 µm
Order No.: 51P2289
EAN: 4050118159950
MPN:
1356770000
IE-FM6Z2VO0001MLD0SD0X
Unit Price (€ / pc.)
70.7336 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pre-assembled patch cable, 1356770000, Weidmüller
Pre-assembled patch cable, crossover, LC-duplex IP 20, SC duplex IP 20, 62.5 µm, PVC, 1 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 1 m | |
Category | OM1 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |