1329510000 | Weidmüller
FO cable, SC to SC, 5 m, OM2, multimode 50 µm
Order No.: 51P1360
EAN: 4050118133530
MPN:
1329510000
IE-FM5D2UE0005MSD4SD4X
Unit Price (€ / pc.)
173.3592 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Dragline cable, 1329510000, Weidmüller
Dragline cable, SC IP 67 PushPull V04 plastic, SC IP 67 PushPull V04 plastic, 50 µm, PUR, 5 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 5 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |