1172680000 | Weidmüller
FO cable, ST to ST, 30 m, OM2, multimode 50 µm
Order No.: 50P7740
EAN: 4032248965137
MPN:
1172680000
IE-FM5D2UE0030MST0ST0X
Unit Price (€ / pc.)
227.6351 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 1172680000, Weidmüller
Dragline cable, ST IP 20, ST IP 20, 50 µm, PUR, 30 m.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 30 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |