1166620030 | Weidmüller
FO cable, SC to SC, 3 m, OM2, multimode 50 µm
Order No.: 50P7641
EAN: 4050118383560
MPN:
1166620030
IE-FM5D2UE0003MSD1SD1X
Unit Price (€ / pc.)
245.3899 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Patch cable, 1166620030, Weidmüller
Patch cable, crossover, SC IP 67 bayonet V01 metal, SC IP 67 bayonet V01 metal, 50 µm, PUR, 3 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 3 m | |
Category | OM2 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |