1241000000 | Weidmüller
Ethernet switch, unmanaged, 16 ports, 100 Mbit/s, 12-48 VDC, 1241000000
Order No.: 50P9437
EAN: 4050118028867
MPN:
1241000000
IE-SW-VL16-16TX
Unit Price (€ / pc.)
857.9543 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Network switch, 1241000000, Weidmüller
Network switch, unmanaged, Fast Ethernet, Number of ports: 16x RJ45, Protection degree; IP30, Operating temperature: 0 °C to 60 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 16 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |