1450890000 | Weidmüller
D-Sub plug, 25 pole, standard, 1450890000
Order No.: 51P3688
EAN: 4050118255652
MPN:
1450890000
IE-FCI-D25-FM
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
10 pcs.
9.8532 €
50 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1450890000, WEIDMÜLLER
Features
- Housing surface: Tin-plated
- Contact surface: Gold-plated
- Protection degree: IP20
Technical specifications
Version | pin header | |
Pole image | standard | |
Pin number | 25 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |