1450840000 | Weidmüller
D-Sub socket, 9 pole, standard, 1450840000
Order No.: 51P3684
EAN: 4050118255737
MPN:
1450840000
IE-FCI-D9-FF
Unit Price (€ / pc.)
8.5085 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
7.9016 €
50 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1450840000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- Protection degree: IP20
Technical specifications
Version | socket header | |
Pole image | standard | |
Pin number | 9 pole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |