9040500000 | Weidmüller
Crimping pliers for coaxial connectors, Weidmüller, 9040500000
Order No.: 53P6109
EAN: 4008190464875
MPN:
9040500000
CRIMPER RG 58/59
Unit Price (€ / pc.)
160.65 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping tool, 9040500000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | coaxial connectors | |
Weight | 438 g | |
Length | 200 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |