9008190000 | Weidmüller
Crimping pliers for crimp contacts, AWG 28-24, Weidmüller, 9008190000
Order No.: 53P5685
EAN: 4008190446284
MPN:
9008190000
TT 1064 RS
Unit Price (€ / pc.)
361.7719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimping tool, 9008190000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (AWG) | AWG 28-24 | |
Suitable for | crimp contacts | |
Weight | 531 g | |
Length | 205 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |