8794120000 | Weidmüller
Relay coupler, 2 A, 24 V (DC), 8794120000
Unit Price (€ / pc.)
104.9342 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Relay coupler, 8794120000, Weidmüller
Relay coupler, 18, 24, 30 VDC, LED green, 2 A, M12 plug / socket A-coded, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | M12-connector | |
Version | Relay coupler | |
Contact material | AgSnO | |
Rated voltage (DC) | 24 V | |
Rated current | 2 A | |
Degree of protection (IP) | IP67 | |
Status display | LED, green |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |