1279300000 | Weidmüller
Cable tie, polyamide, (L x W) 203 x 4.5 mm, bundle-Ø 3 to 50 mm, natural, -40 to 100 °C
Order No.: 51P0114
EAN: 4008190185930
MPN:
1279300000
CBDM 200/4.5 NA
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable tie, 1279300000, WEIDMÜLLER
The 1279300000 is a cable tie suitable for fastening of cables or bundles with ties into electrical switchgears and cabinets.
Technical specifications
Width | 4.5 mm | |
Chemicla resistant | Yes | |
Colour | natural | |
Halogen free | No | |
Length | 203 mm | |
Material | polyamide | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 100 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | HR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |