9202040000 | Weidmüller
Weidmueller KT 45 R
Order No.: 53P6262
EAN: 4032248482160
MPN:
9202040000
KT 45 R
Unit Price (€ / pc.)
383.5251 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Circular cable cutter, 9202040000, WEIDMÜLLER
Cutting tool in mechanical ratchet version. Suitable for non-pinch cutting of copper and aluminium conductors.
Technical specifications
Version | cutting tool | |
Weight | 740 g | |
Length | 290 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |