9002590000 | Weidmüller
Weidmueller KT 35 OR NE
Order No.: 53P5559
EAN: 4008190145415
MPN:
9002590000
KT 35 OR NE
Unit Price (€ / pc.)
335.3777 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cutting tool, 9002590000, WEIDMÜLLER
Cutting tool for cutting cables, wires and insulation.
Technical specifications
Version | cutting tool | |
Weight | 601 g | |
Length | 265 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |