1505230000 | Weidmüller
Aluminum cable maker, inscribable, (W x H) 60 x 17 mm, max. bundle Ø 40 mm, 1505230000
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable marker, 1505230000, Weidmüller
Cable marker, 7-40 mm, 17 mm, Chromal coated aluminum (AL).
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 60 mm | |
Height | 17 mm | |
Material | aluminum | |
max. Bundle diameter | 40 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |