1429450000 | Weidmüller
Polyethylene cable maker, inscribable, (W x H) 15 x 140 mm, max. bundle Ø 22.3 mm, white, 1429450000
Unit Price (€ / pck.)
335.937 € *
Available: 0 pck.
Leadtime: On Request **
Cable marker, 1429450000, Weidmüller
Cable marker, 22.3 - 22.3 mm, 140 mm, Polyester film, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 15 mm | |
Colour | white | |
Height | 140 mm | |
Material | polyethylene | |
max. Bundle diameter | 22.3 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |