1391430000 | Weidmüller
Vinyl cable maker, inscribable, (W x H) 24.5 x 100 mm, max. bundle Ø 23 mm, white, 1391430000
Unit Price (€ / pck.)
323.9061 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Cable marker, 1391430000, Weidmüller
Cable marker, 8-23 mm, 100 mm, Vinyl film, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 24.5 mm | |
Colour | white | |
Height | 100 mm | |
Material | vinyl | |
max. Bundle diameter | 23 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |