1109140000 | Weidmüller
Polyethylene cable maker, inscribable, (W x H) 25.4 x 95.2 mm, max. bundle Ø 22.3 mm, white, 1109140000
Unit Price (€ / pck.)
335.937 € *
Available: 0 pck.
Available in 6 Days: 5 pck.
Leadtime: 1 Week **
Cable marker, 1109140000, Weidmüller
Cable marker, 8.1-22.3 mm, 95.2 mm, Polyester film, White.
Conductor and cable marker for fixing with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 25.4 mm | |
Colour | white | |
Height | 95.2 mm | |
Material | polyethylene | |
max. Bundle diameter | 22.3 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |