1109130000 | Weidmüller

Polyethylene cable maker, inscribable, (W x H) 24.5 x 62 mm, max. bundle Ø 13.7 mm, white, 1109130000

Order No.: 50P6015
EAN: 4032248885534
MPN:
1109130000
THM WO 24.5/62 WS
Series: THM
Weidmüller
default L
Image may differ
Unit Price (€ / pck.)
335.937 € *
Available: 0 pck.
Available in 6 Days: 5 pck.
Leadtime: On Request **
Total Price:
335.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
335.937 €

Cable marker, 1109130000, Weidmüller

Cable marker, 6.1-13.7 mm, 62 mm, Polyester film, White.

Conductor and cable marker for fixing with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 24.5 mm
Colour white
Height 62 mm
Material polyethylene
max. Bundle diameter 13.7 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes