1777710000 | Weidmüller
Counter nut, PG36, 51 mm, silver, 1777710000
Order No.: 52P1109
EAN: 4032248157983
MPN:
1777710000
SKMU EMV PG 36
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Locknut, 1777710000, Weidmüller
Locknut for fixing metal cable glands. PG 36, 4.6 mm, Brass, Nickel plated.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | PG36 | |
Material | brass, nickel-plated | |
spanner size | 51 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |