1736350000 | Weidmüller
Weidmueller SZS M50
Order No.: 52P0079
EAN: 4008190963552
MPN:
1736350000
SZS M50
Unit Price (€ / pc.)
40.4243 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Washer, 1736350000, Weidmüller
The serrated stainless steel washer is used to protect mounted cable glands from loosening.
Technical specifications
Version | lock washer | |
Thread size | M50 | |
Material | stainless steel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |