1719160000 | Weidmüller
Counter nut, PG29, 46 mm, black, 1719160000
Order No.: 51P9613
EAN: 4008190352387
MPN:
1719160000
SKMU PG29-K SW
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Locknut, 1719160000, Weidmüller
Locknut for fastening plastic cable glands. PG 29, 7 mm, Deep black.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | PG29 | |
Length | 20 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 46 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |