1719140000 | Weidmüller
Counter nut, PG16, 30 mm, black, 1719140000
Order No.: 51P9611
EAN: 4008190352363
MPN:
1719140000
SKMU PG16-K SW
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Locknut, 1719140000, Weidmüller
Locknut for fastening plastic cable glands. PG 16, 6 mm, Deep black.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | PG16 | |
Length | 20 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 30 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |