1718960000 | Weidmüller
Counter nut, PG29, 41 mm, silver, 1718960000
Order No.: 51P9605
EAN: 4008190352189
MPN:
1718960000
SKMU EMV PG29
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 6 Days: 75 pcs.
Leadtime: On Request **
Locknut, 1718960000, Weidmüller
Locknut for fastening metal cable glands. PG 29, 5.2 mm, Brass, Nickel plated.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | PG29 | |
Material | brass, nickel-plated | |
spanner size | 41 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |