1718930000 | Weidmüller
Counter nut, PG13.5, 23 mm, silver, 1718930000
Order No.: 51P9602
EAN: 4008190352158
MPN:
1718930000
SKMU EMV PG13,5
Unit Price (€ / pc.)
1.3804 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Locknut, 1718930000, Weidmüller
Locknut for fastening metal cable glands. PG 13.5, 4.7 mm, Brass, Nickel plated.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | PG13.5 | |
Material | brass, nickel-plated | |
spanner size | 23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |