1712370000 | Weidmüller
Adapter, PG21 to NPT3/4, IP54, silver, 1712370000
Order No.: 51P9376
EAN: 4008190939786
MPN:
1712370000
ADAP PG21-NPT3/4
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter, 1712370000, Weidmüller
The adapter serves as a connecting piece between the threaded hole and the cable gland.
Technical specifications
Version | adapter | |
Colour | silver | |
Thread size | PG21 to NPT3/4 | |
Length | 30 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |