1656070000 | Weidmüller
Adapter, PG9 to PG11, IP54, silver, 1656070000
Order No.: 51P8582
EAN: 4008190409098
MPN:
1656070000
RD 11/09
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter, 1656070000, Weidmüller
The adapter serves as a connecting piece between the threaded hole and the cable gland.
Technical specifications
Version | adapter | |
Colour | silver | |
Thread size | PG9 to PG11 | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |