1192790000 | Weidmüller
Weidmueller KSP L114 S
Order No.: 50P7936
EAN: 4032248974788
MPN:
1192790000
KSP L114 S
Unit Price (€ / pc.)
50.4798 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cover, 1192790000, Weidmüller
The protective cover protects the cable glands from external environmental influences. 114 mm, Silicone.
Technical specifications
Version | protective cap | |
Length | 210 mm | |
Material | silicone | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |