1076770000 | Weidmüller
Weidmueller KSP EL65
Order No.: 50P5169
EAN: 4032248838585
MPN:
1076770000
KSP EL65
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cover, 1076770000, Weidmüller
The protective cover protects the cable glands from external environmental influences.
Technical specifications
Version | protective cap | |
Length | 265 mm | |
Material | polyvinyl chloride | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |