1009650000 | Weidmüller
Cable gland, PG36, 47/50 mm, Clamping range 24 to 33 mm, IP54, silver, 1009650000
Order No.: 50P2374
EAN: 4032248714421
MPN:
1009650000
VG PG36-MS54 ZR 24-33
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1009650000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. Each size of this standard cable gland consists of multiple, separable seal inserts. By separating these individual inserts, it becomes possible to install cables of varying diameters (from M4 mm to 41 mm) into the cable gland.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG36 | |
Length | 39 mm | |
Material | brass, nickel-plated | |
max. clamping range | 33 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 24 mm | |
min. operating temperature | -20 °C | |
spanner size | 47/50 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |