1009580000 | Weidmüller

Cable gland, M32, 32/34 mm, Clamping range 16 to 26 mm, IP54, silver, 1009580000

Order No.: 50P2369
EAN: 4032248714353
MPN:
1009580000
VG M32-MS54 ZR 16-26
Weidmüller
1009580000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8893 €

Cable gland, 1009580000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. Each size of this standard cable gland consists of multiple, separable seal inserts. By separating these individual inserts, it becomes possible to install cables of varying diameters (from M4 mm to 41 mm) into the cable gland.

Technical specifications
Version cable gland
Colour silver
Thread size M32
Length 33 mm
Material brass, nickel-plated
max. clamping range 26 mm
max. operating temperature 80 °C
min. clamping range 16 mm
min. operating temperature -20 °C
spanner size 32/34 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead