0930700007 | Weidmüller
Weidmueller KSP L80 S
Order No.: 50P1992
EAN: 4032248976027
MPN:
0930700007
KSP L80 S
Unit Price (€ / pc.)
33.1653 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cover, 0930700007, Weidmüller
The protective cover protects the cable glands from external environmental influences. 80 mm, Silicone.
Technical specifications
Version | protective cap | |
Length | 150 mm | |
Material | silicone | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |