0930700005 | Weidmüller
Weidmueller KSP L55 S
Order No.: 50P1990
EAN: 4032248976003
MPN:
0930700005
KSP L55 S
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cover, 0930700005, Weidmüller
The protective cover protects the cable glands from external environmental influences. 55 mm, Silicone.
Technical specifications
Version | protective cap | |
Length | 150 mm | |
Material | silicone | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |