0930700003 | Weidmüller
Weidmueller KSP L38 S
Order No.: 50P1988
EAN: 4032248975983
MPN:
0930700003
KSP L38 S
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cover, 0930700003, Weidmüller
The protective cover protects the cable glands from external environmental influences. 37 mm, Silicone.
Technical specifications
Version | protective cap | |
Length | 130 mm | |
Material | silicone | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |