0930640008 | Weidmüller
Counter nut, M75, 90 mm, 0930640008
Order No.: 50P1985
EAN: 4032248976126
MPN:
0930640008
SKMU M75 MS SC
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Locknut, 0930640008, Weidmüller
Locknut for fixing metal cable glands. M75, 7 mm, Brass.
Technical specifications
Version | counter nut | |
Thread size | M75 | |
Material | brass | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 90 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |