0930061213 | Weidmüller
Cable gland, M50, 65 mm, Clamping range 34.8 to 42.4 mm, IP68, silver, 0930061213
Unit Price (€ / pc.)
216.4967 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 0930061213, Weidmüller
Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications. M50, Brass.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M50 | |
Length | 125 mm | |
Material | brass, nickel-plated | |
max. clamping range | 42.4 mm | |
max. operating temperature | 180 °C | |
min. clamping range | 34.8 mm | |
min. operating temperature | -60 °C | |
spanner size | 65 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |