1281540000 | Weidmüller
Rain cover, (L x W x H) 211.2 x 513 x 55.9 mm, 1281540000
Unit Price (€ / pc.)
162.3517 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Rain cover, 1281540000, Weidmüller
Rain cover (housing), 55.9 x 513 x 211.2 mm, stainless steel 1.4301, mirror polished. The Rain cover provides perfect additional protection for the housing when it is installed in special climatic zones.
Technical specifications
Version | Rain cover | |
Width | 513 mm | |
Height | 55.9 mm | |
Length | 211.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |