1781640000 | Weidmüller

Cover for PCB connector, 1781640000

Order No.: 52P1266
EAN: 4032248172696
MPN:
1781640000
B2L 3.50 AH22 BK BX
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2475 €

Cover hood, 1781640000, Weidmüller

PCB connectors, accessories, cover, black, no. of poles: 22

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

Features

  • Cable ties or integrated cable clips provide strain relief.
  • Marked with dekafix labels or adhesive strips
  • Mounting side by side without losing poles or displacing the pitch
  • Compatible: suitable for plugs with or without a flange or mounting bracket
  • Flexible: 1-3 cable outlets leading in different directions available depending on the size

Weidmüller hoods offer added stability, better identification, complete compatibility and versatility. The result: maximum reliability and user-friendliness in any application.

Technical specifications
Suitable for PCB connector
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes