1326960000 | Weidmüller

Cover for PCB connector, 1326960000

Order No.: 51P1304
EAN: 4008190002855
MPN:
1326960000
BLA AH 6 GR.1 OR
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Available in 6 Days: 40 pcs.
Leadtime: On Request **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4990 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover hood, 1326960000, Weidmüller

PCB connectors, accessories, cover, orange, no. of poles: 6

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

Features

  • Cable ties or integrated cable clips provide strain relief.
  • Marked with dekafix labels or adhesive strips
  • Mounting side by side without losing poles or displacing the pitch
  • Compatible: suitable for plugs with or without a flange or mounting bracket
  • Flexible: 1-3 cable outlets leading in different directions available depending on the size

Weidmüller hoods offer added stability, better identification, complete compatibility and versatility. The result: maximum reliability and user-friendliness in any application.

Technical specifications
Suitable for PCB connector
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes