1410860000 | Weidmüller
Weidmueller AP 85 OR
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
End plate, 1410860000, Weidmüller
End plate, RS 80 Orange, End plate, Width: 12.3 mm
Technical specifications
Version | end plate | |
Width | 12.3 mm | |
Colour | orange | |
Height | 43.2 mm | |
Length | 86.4 mm | |
Material | polyamide |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |