12174856 | WEG
Contact Block, 1NO for Substructure Housing
No longer in assortment
Unit Price (€ / pc.)
1.8802 € *
Available: 1 pcs.
Leadtime: On Request **
Contact block, 12174856, Weg
Contact Block, 1NO for Substructure Housing, suitable to use in pushbutton and pilot light.
Technical specifications
Version | contact block | |
Connection | quick connection | |
Isolation voltage | 1000 V | |
Latching switching function | 1 Form A (N/O) |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |