12204337 | WEG

Surface mount housing, for pushbutton, selector switch, indicator light, 12204337

Order No.: 12G9833
EAN: 7909018736853
MPN:
12204337
Series: PBW
12204337 WEG Signaling Devices Accessories
Image may differ

No longer in assortment

Unit Price (€ / pc.)
8.6037 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
8.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6037 €

Control Station Enclosure, 12204337, Weg

Control Station Enclosure 3 holes, with IP66 degree of protection.

Technical specifications
Product type surface mount housing
Suitable for pushbutton, selector switch, indicator light
Logistics
Country of origin BR
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes